612-87-640-41-001101, Board to Board & Mezzanine Connectors

612-87-640-41-001101, Board to Board & Mezzanine Connectors
Изображения служат только для ознакомления,
см. техническую документацию
226 шт., срок 6-8 недель
1 370 руб.
от 10 шт.1 150 руб.
от 100 шт.917 руб.
Добавить в корзину 1 шт. на сумму 1 370 руб.
Номенклатурный номер: 8004795185
Артикул: 612-87-640-41-001101
Бренд: Precidip

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Preci-dip
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL94 V-0
Housing Material: Glass Filled Polyester
Manufacturer: Preci-dip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Sockets
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder Pin
Contact Material Brass
Contact Plating Tin
Contact Resistance 10 mOhm
Contacts 40
Flammability Rating UL 94V-0
Insulator Material Glass Filled Polyester
Length 50.6 mm
Operating Temperature Max. 125 °C
Operating Temperature Min. -55 °C
Overall Height 2.8 mm
Pitch 2.54 mm
Rated Current 1 A
Rated Voltage 150 V
Row Spacing 7.62 mm
Rows 2
Termination Type Radial Leads
Width 17.7 mm
Вес, г 5.12

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.