MFB50E05, Axial Fan DC 50x50x10mm 5V 10.1m³/h
см. техническую документацию
Описание
The MFB50E05 is a SEPA® high-tech Miniature Axial Fan for industrial or automotive use and has a remarkable air flow performance despite its small dimensions. Thanks to the extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock. Further features of this fan are its extremely robust and torsionally stiff plastic housing of PBT, ball bearings with narrow tolerances, of special steel, polyester-based PCB and absolute reliability due to a 100% burn-in.
• High-capacity standard fan
• Extended temperature range
• Virtually no premature failure thanks to burn-In
• High resistance to shock and vibration
• High air flow of 169 l/min (5VDC) up to 238 l/min (12VDC)
• Maximum reliability thanks to 100% burn-In
• Two shielded ball bearings
• Integrated polarity reversal and anti-blocking protection
• Pulse-output optional (A)
• Virtually vibration-free thanks to lightweight rotor and precision balancing
Технические параметры
Размеры рамы,мм | 50x50 | |
Толщина,мм | 10 | |
Рабочее напряжение,В | 5 | |
Производительность,м.куб./мин. | 0.17 | |
Линейка Продукции | MFB50E | |
Поток воздуха - куб.фут/мин | 5.95фут3/мин | |
Тип корпуса вентилятора | Square | |
Тип Подключения Питания | 2-жильные провода | |
Тип Тока | DC(Постоянный Ток) | |
Вес, г | 22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.