21 34 808 1388 010, Cordset, M8 Plug - M8 Socket, 3 Conductors, 1m, IP67, Black
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
95 шт., срок 6-8 недель
4 760 руб.
Добавить в корзину 1 шт.
на сумму 4 760 руб.
Альтернативные предложения1
Описание
Cables and Distributors for Sensors
Описание Разъем М8, PIN 3, Мат-л изол.пров TPU, 1м, вилка, вилка, "папа" Характеристики Категория | Разъем |
Технические параметры
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Free Hanging (In-Line) |
1st Connector Number of Positions | 3 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | A |
1st Connector Shell Size - Insert | M8 |
1st Connector Type | Receptacle |
2nd Connector Gender | Female Sockets |
2nd Connector Mounting Type | Free Hanging (In-Line) |
2nd Connector Number of Positions | 3 |
2nd Connector Number of Positions Loaded | All |
2nd Connector Orientation | A |
2nd Connector Shell Size - Insert | M8 |
2nd Connector Type | Plug |
Assembly Configuration | Standard |
Cable Material | Polyurethane (PUR) |
Cable Type | Round |
Color | Black |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 3.28' (1.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Series | M8 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
American Wire Gauge | 24 AWG |
Cable Shape | Multicore |
Coding | A |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 Orientation | Straight |
Connector 2 Gender | Male |
Connector 2 Housing Gender | Male |
Connector 2 Number of Contacts | 3 |
Connector 2 Orientation | Straight |
Cross Sectional Area | 0.25 mm² |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Number of Cores | 3 |
Operating Temperature Range | -25 →+80 °C |
Sheath Colour | Black |
Sheath Material | PUR |
Shielded/Unshielded | Unshielded |
Вес, г | 35.72 |
Техническая документация
Datasheet 21348400882050
pdf, 416 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.