B250C1500G-E4/51, Bridge Rectifier, 250V, 1.6A, WOG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
200 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 1 000 руб.
Описание
Bridge Rectifiers
Low forward voltage drop High dielectric strength case Wire Lead structure for Printed Circuit Board (PCB) through hole mounting
Технические параметры
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Reverse Current: | 10 uA |
Manufacturer: | Vishay |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | WOG-4 |
Packaging: | Bulk |
Peak Reverse Voltage: | 400 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Solder Lead |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 250 V |
Automotive | No |
Bridge Type | Single Phase |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PCB changed | 4 |
Peak Average Forward Current (A) | 1.6@Ta=45C |
Peak Forward Voltage (V) | 1@1.5A |
Peak Non-Repetitive Forward Surge Current (A) | 50 |
Peak Reverse Current (uA) | 10 |
Peak Reverse Repetitive Voltage (V) | 400 |
Peak RMS Reverse Voltage (V) | 250 |
Pin Count | 4 |
PPAP | No |
Standard Package Name | WOG |
Supplier Package | Case WOG |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | WOG |
Peak Average Forward Current | 1.6A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 50A |
Peak Reverse Current | 10µA |
Peak Reverse Repetitive Voltage | 400V |
Width | 8.84mm |
Diode Technology | Silicon Junction |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов