DF02S-E3/77, Glass Passivated Bridge Rectifier, 140V, 1A, DFS

Фото 1/4 DF02S-E3/77, Glass Passivated Bridge Rectifier, 140V, 1A, DFS
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт. на сумму 420 руб.
Номенклатурный номер: 8004453727
Артикул: DF02S-E3/77

Описание

Rectifier- and Schottky Diodes
Мостовой выпрямитель, однофазный, стандартный, 200 В, поверхностный монтаж, DFS

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.80
Package Length 8.51(Max)
Mounting Surface Mount
Package Width 6.5(Max)
Package Height 3.3(Max)
PCB changed 4
Lead Shape Gull-wing
Bridge Type Single Phase
Configuration Single
Peak Reverse Repetitive Voltage (V) 200
Peak Average Forward Current (A) 1@Ta=40C
Peak RMS Reverse Voltage (V) 140
Peak Non-Repetitive Forward Surge Current (A) 50
Peak Forward Voltage (V) 1.1
Peak Reverse Current (uA) 5
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Automotive No
Standard Package Name Case DFS
Pin Count 4
Supplier Package Case DFS
Military No
Base Product Number DF02 ->
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5ВµA @ 200V
Diode Type Single Phase
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 150В°C (TJ)
Other Related Documents http://www.vishay.com/docs/88869/packaging.pdf
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 4-SMD, Gull Wing
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package DFS
Technology Standard
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Voltage - Peak Reverse (Max) 200V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Package Type DF-S
Peak Average Forward Current 1A
Peak Forward Voltage 1.1V
Peak Non-Repetitive Forward Surge Current 50A
Peak Reverse Current 5µA
Peak Reverse Repetitive Voltage 200V
Width 6.5mm
Вес, г 0.02

Техническая документация

Datasheet
pdf, 90 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 79 КБ
Datasheet DF02S-E3/77
pdf, 82 КБ

Дополнительная информация

Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов