GF1M-E3/5CA, Glass Passivated Rectifier 1kV 1A DO-214BA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 360 руб.
Описание
Rectifier- and Schottky Diodes
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Технические параметры
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 6500 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 30 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package/Case: | DO-214BA |
Part # Aliases: | GF1M-E3/67A |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 2 us |
Subcategory: | Diodes и Rectifiers |
Tradename: | SUPERECTIFIER |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 1 kV |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 1A |
Maximum Forward Voltage Drop | 1.2V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214BA |
Peak Non-Repetitive Forward Surge Current | 30A |
Peak Reverse Recovery Time | 2µs |
Peak Reverse Repetitive Voltage | 1000V |
Pin Count | 2 |
Rectifier Type | General Purpose |
Average Forward Current | 1А |
Forward Surge Current | 30А |
Forward Voltage Max | 1.2В |
Repetitive Peak Reverse Voltage | 1кВ |
Reverse Recovery Time | 2мкс |
Квалификация | - |
Количество Выводов | 2вывод(-ов) |
Линейка Продукции | SUPERECTIFIER |
Максимальная Рабочая Температура | 0 |
Стиль Корпуса Диода | 0 |
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
Lead Shape | J-Lead |
Maximum Continuous Forward Current (A) | 1 |
Maximum DC Reverse Voltage (V) | 1000 |
Maximum Junction Ambient Thermal Resistance | 80°C/W(Typ) |
Maximum Operating Temperature (°C) | 175 |
Maximum RMS Reverse Voltage (V) | 700 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1.2 |
Peak Non-Repetitive Surge Current (A) | 30 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Recovery Time (ns) | 2000(Typ) |
Peak Reverse Repetitive Voltage (V) | 1000 |
PPAP | No |
Standard Package Name | DO |
Supplier Package | DO-214BA |
Supplier Temperature Grade | Commercial |
Type | Switching Diode |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 102 КБ
Datasheet
pdf, 72 КБ
Datasheet
pdf, 81 КБ
Datasheet GF1A-E3/67A
pdf, 75 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Похожие товары