BK2712, Auto / Manual Ranging TRMS Digital Multimeter, 750V, 500kHz, 40MOhm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
117 500 руб.
Добавить в корзину 1 шт.
на сумму 117 500 руб.
Описание
Digital Multimeters Handheld
The 2712 is a full featured auto ranging True RMS Digital Multimeter that combines performance, value and functionality.
Технические параметры
Absolute Maximum AC Current Measurement | 10A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum Capacitance Measurement | 40µF |
Absolute Maximum DC Current Measurement | 10A dc |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 40MΩ |
AC Current Measurement Resolution | 1µA ac |
AC Voltage Measurement Resolution | 0.01mV ac |
Battery Life | 150 h |
Battery Type | 9V |
Best AC Current Accuracy | ±2.5%+30 Digits |
Best AC Voltage Accuracy | ±2%+20 Digits |
Best Capacitance Measurement Accuracy | ±5%+5 Digits |
Best DC Current Accuracy | ±2%+10 Digits |
Best DC Voltage Accuracy | ±0.15%+10 Digits |
Best Resistance Measurement Accuracy | ±1.5%+20 Digits |
Capacitance Measurement Resolution | 1pF |
DC Current Measurement Resolution | 1µA dc |
DC Voltage Measurement Resolution | 0.01mV dc |
Display Type | Digital |
Maximum Frequency | 1kHz |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Model Number p | BK2712 |
Multimeter Type | Handheld |
Resistance Measurement Resolution | 10mΩ |
Safety Category Level | CAT II, CAT III |
Safety Category Voltage | 600 V, 750 V, 1000V |
True RMS | Yes |
Weight | 285g |
Width | 42.5mm |
Вес, г | 0.494 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.