0527450697
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
от 2 шт. —
170 руб.
от 10 шт. —
125 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Электроэлемент
CONNECTOR, FFC/FPC, 6POS, 1ROW, 0.5MM; Pitch Spacing:0.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:Easy-On 52745 Series; Contact Termination Type:Surface Mount; Contact Position:Top; No. of Rows:1 Ro
Технические параметры
Body Orientation | Right Angle |
Contact Gender | SKT |
Mounting | Surface Mount |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 0.5 mm |
Rad Hard | No |
Termination Method | Solder |
Type | FPC Connector |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Current Rating | 500mA |
Gender | Female |
Housing Material | Nylon |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Surface Mount |
Series | Easy-On |
Series Number | 52745 |
Termination Type | ZIF Top Contact |
Voltage Rating | 50 V |
Brand: | Molex |
Contact Location: | Top Contact |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black, White |
Manufacturer: | Molex |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 6 Position |
Part # Aliases: | 0527450697 |
Pitch: | 0.5 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Board Mount |
Series: | 52745 |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 50 V |
Вес, г | 0.53 |