SRFL026-100
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 5-8 дней
1 840 руб.
от 2 шт. —
1 750 руб.
Добавить в корзину 1 шт.
на сумму 1 840 руб.
Альтернативные предложения2
Номенклатурный номер: 8004513075
Бренд: Antenova
Описание
Электроэлемент
Antenna LTE -1.7dBi Gain 798MHz/960MHz/2170MHz/2400MHz/2690MHz Bag
Технические параметры
Antenna Connector Type | IPEX |
Application | 4G LTE |
Brand | Antenova |
Cable Length | 112 mm |
Factory Pack Quantity | 200 |
Frequency | 698 MHz to 2.69 GHz |
Frequency Range | 698 MHz to 2.69 GHz |
Gain | 2.3 dBi to 4.5 dBi |
Height | 0.15 mm |
Impedance | 50 Ohms |
Length | 110 mm |
Manufacturer | Antenova |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Adhesive |
Packaging | Bulk |
Polarization | Linear |
Product | PCB Antenna |
Product Category | Antennas |
RoHS | Details |
Series | Mitis |
Technology | Cellular Antenna |
Termination Style | IPEX |
Tradename | flexiiANT |
Type | Flat Bar |
VSWR | 1.9 |
Width | 20 mm |
Antenna Type | Flat Patch |
Applications | GSM, LTE, W-CDMA |
ECCN | EAR99 |
Features | Cable - 100mm |
Frequency (Center/Band) | 748MHz, 892MHz, 1.94GHz, 2.35GHz, 2.6GHz |
Frequency Group | Wide Band |
Height (Max) | 0.006"" (0.15mm) |
HTSUS | 8529.10.9100 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Adhesive |
Number of Bands | 5 |
Package | Bulk |
Return Loss | -10dB |
RF Family/Standard | Cellular |
RoHS Status | RoHS Compliant |
Termination | U.FL (UMCC), IPEX MHF1 |
Antenna Connector Type: | IPEX MHF |
Brand: | Antenova |
Cable Length: | 112 mm |
Cable Type: | 100 mm RF1.13 |
Center Frequency: | 748 MHz, 892 MHz, 1850 MHz, 2350 MHz, 2595 MHz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Impedance: | 50 Ohms |
Manufacturer: | Antenova |
Maximum Frequency: | 2.69 GHz |
Maximum Operating Temperature: | +85 C |
Mechanical Style: | PCB Trace |
Minimum Frequency: | 698 MHz |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Adhesive Mount |
Number of Bands: | 5 Band |
Packaging: | Bulk |
Polarization: | Linear |
Product Category: | Antennas |
Product Type: | Cellular Antennas-GSM, LTE, 2G/3G/4G/5G |
Product: | PCB Antennas |
Series: | Mitis |
Style: | T-Bar Flex |
Subcategory: | Antennas |
Technology: | Cellular, LTE, MiMo |
Termination Style: | Connector |
Tradename: | flexiiANT |
Type: | Passive Antenna |
VSWR: | 3.20:1, 1.95:1, 1.90:1, 2.10:1, 3.10:1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.