NCP1093MNRG

NCP1093MNRG
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 2 шт.1 340 руб.
от 4 шт.1 250 руб.
Добавить в корзину 1 шт. на сумму 1 460 руб.
Номенклатурный номер: 8004513192

Описание

Электроэлемент
POE-PD, INTERFACE CTLR, 10-DFN; Input Voltage:57V; Output Current:-; UVLO:-; Controller IC Case Style:DFN; No. of Pins:10Pins; Duty Cycle (%):-; Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2018); Base Number:1093; Operating Temperature Range:-40°C to +85°C; Supply Current:500mA

Технические параметры

Brand ON Semiconductor
Current Limit 0.5 A
Factory Pack Quantity 3000
Input / Supply Voltage - Max 57 V
Input / Supply Voltage - Min 0 V
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 600 uA
Operating Supply Voltage 0 V to 57 V
Overvoltage Threshold No Overvoltage Threshold
Package / Case DFN-10
Packaging Reel
Product PoE/LAN Solutions
Product Category Hot Swap Voltage Controllers
RoHS Details
Series NCP1093
Supply Voltage - Max 57 V
Supply Voltage - Min 0 V
Undervoltage Threshold Undervoltage Threshold
Unit Weight 0.001764 oz
Brand: onsemi
Current Limit: 500 mA
Factory Pack Quantity: 3000
Input / Supply Voltage - Max: 57 V
Input / Supply Voltage - Min: 0 V
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 600 uA
Operating Supply Voltage: 0 V to 57 V
Overvoltage Threshold: No Overvoltage Threshold
Package / Case: DFN-10
Power Fail Detection: Yes
Product Category: Hot Swap Voltage Controllers
Product Type: Hot Swap Voltage Controllers
Product: PoE/LAN Solutions
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 57 V
Supply Voltage - Min: 0 V
Undervoltage Threshold: Undervoltage Threshold

Техническая документация

Datasheet
pdf, 216 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем