IR2183

Фото 1/2 IR2183
Изображения служат только для ознакомления,
см. техническую документацию
1 670 руб.
от 2 шт.1 540 руб.
от 5 шт.1 430 руб.
от 10 шт.1 368.75 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Номенклатурный номер: 8004513241

Описание

Электроэлемент
DRIVER, MOSFET, HIGH/LOW SIDE, 2183; Driver Configuration:High Side and Low Side; Peak Output Current:2.3A; Supply Voltage Min:10V; Supply Voltage Max:20V; Driver Case Style:DIP; No. of Pins:8Pins; Input Delay:180ns; Output Delay:220ns; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:2183; Device Type:MOSFET Driver; IC Generic Number:2183; Logic Function Number:2183; Module Configuration:High Side, Low Side; No. of Outputs:2Outputs; Offset Voltage:600V; Operating Temperature Range:-40°C to +125°C; Output Current:1.9A; Output Current + Max:1700mA; Output Sink Current Min:1700mA; Output Source Current Min:1700mA; Output Voltage:620V; Power Dissipation Pd:1W; Supply Voltage Range:10V to 20V; Termination Type:Through Hole; Voltage Vcc Max:25V

Технические параметры

Brand Infineon Technologies
Configuration Inverting, Non-Inverting
Factory Pack Quantity 3000
Fall Time 35 ns
Features Synchronous
Height 5.33 mm(Max)
Length 10.92 mm(Max)
Logic Type CMOS, LSTTL
Manufacturer Infineon
Maximum Operating Temperature +125 C
Maximum Turn-Off Delay Time 220 ns
Maximum Turn-On Delay Time 180 ns
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Drivers 2 Driver
Number of Outputs 2 Output
Operating Supply Current 1.6 mA
Output Current 1.9 A
Package / Case PDIP-8
Packaging Tube
Part # Aliases SP001536970
Pd - Power Dissipation 1 W
Product Half-Bridge Drivers
Product Category Gate Drivers
Propagation Delay - Max 330 ns
Rise Time 60 ns
RoHS Details
Supply Voltage - Max 20 V
Supply Voltage - Min 10 V
Type High and Low Side
Unit Weight 0.032805 oz
Width 7.11 mm(Max)
Вес, г 0.966

Техническая документация

Datasheet IR21834STRPBF
pdf, 356 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем