ADM708ANZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
850 руб.
Добавить в корзину 1 шт.
на сумму 850 руб.
Описание
Электроэлемент
Type:Manual, Active-High/Active-Low; Digital Ic Case:Ndip; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices ADM708ANZ
Технические параметры
Category | Integrated Circuits(ICs) |
Family | PMIC-Supervisors |
Mounting Type | Through Hole |
Number of Voltages Monitored | 1 |
Online Catalog | Simple Reset/Power-On Reset |
Operating Temperature | -40°C ~ 85°C |
Output | Push-Pull, Push-Pull |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Reset | Active High/Active Low |
Reset Timeout | 160 ms Minimum |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Type | Simple Reset/Power-On Reset |
Voltage - Threshold | 4.4V |
Base Product Number | ADM708 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Video File | Introducing Power by Linear |
Battery Backup Switching: | No Backup |
Brand: | Analog Devices |
Chip Enable Signals: | No Chip Enable |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manual Reset: | Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 250 uA |
Output Type: | Push-Pull |
Overvoltage Threshold: | 4.5 V |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 727 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Series: | ADM708 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Threshold Voltage: | 4.4 V |
Type: | Voltage Supervisory |
Undervoltage Threshold: | 4.25 V |
Watchdog Timers: | No Watchdog |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем