Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

PIC16C73A20I/SO

PIC16C73A20I/SO
Изображения служат только для ознакомления,
см. техническую документацию
5 470 руб.
от 2 шт.5 240 руб.
от 5 шт.4 960 руб.
от 6 шт.4 815.45 руб.
Добавить в корзину 1 шт. на сумму 5 470 руб.
Номенклатурный номер: 8004530796

Описание

Электроэлемент
Microchip PIC16C73A-20I/SO,8bit PIC16C Microcontroller,20MHz,7kb OTP,28-Pin SOIC

Технические параметры

ADC Resolution 8 bit
Brand Microchip Technology
Core PIC16
Data Bus Width 8 bit
Data RAM Size 192 B
Data RAM Type RAM
Data ROM Size 192 B
Data ROM Type OTP EPROM
Factory Pack Quantity 27
Height 2.31 mm
Interface Type I2C, SPI, USART
Length 17.87 mm
Manufacturer Microchip
Maximum Clock Frequency 4 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of ADC Channels 5
Number of I/Os 22 I/O
Number of Timers/Counters 3 Timer
Operating Supply Voltage 4.5 V to 5.5 V
Package / Case SOIC-28
Packaging Tube
Processor Series PIC16
Product MCU
Product Category 8-bit Microcontrollers-MCU
Program Memory Size 4 kB
Program Memory Type EPROM
RoHS Details
Series PIC16
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Tradename PIC
Unit Weight 0.078125 oz
Width 7.49 mm
ADC Resolution: 8 bit
Brand: Microchip Technology
Core: PIC16
Data Bus Width: 8 bit
Data RAM Size: 192 B
Data RAM Type: RAM
Data ROM Size: 192 B
Data ROM Type: OTP EPROM
Factory Pack Quantity: Factory Pack Quantity: 27
Interface Type: I2C, SPI, USART
Manufacturer: Microchip
Maximum Clock Frequency: 4 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 5 Channel
Number of I/Os: 22 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 4.5 V to 5.5 V
Package/Case: SOIC-28
Packaging: Tube
Processor Series: PIC16
Product Category: 8-bit Microcontrollers-MCU
Product Type: 8-bit Microcontrollers-MCU
Product: MCU
Program Memory Size: 4 kB
Program Memory Type: EPROM
Series: PIC16(L)C7x
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: PIC

Техническая документация

Datasheet
pdf, 1903 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем