DIP12-1A72-12L

Фото 1/4 DIP12-1A72-12L
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 8-9 дней
1 250 руб.
от 2 шт.1 110 руб.
от 4 шт.1 030 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8004530847
Бренд: Meder Electronic

Описание

Электроэлемент
RELAY, REED, SPST-NO, 200V, 0.5A, THT; Contact Configuration:SPST-NO; Coil Voltage:12VDC; Product Range:DIP Series; Relay Mounting:Through Hole; Coil Resistance:1kohm; Switching Current Max:500mA; Switching Voltage Max:200V; SVHC:No SVHC (15-Jun-2015); Approval Bodies:UL; Coil Voltage Max:16VDC; Coil Voltage VDC Nom:12V; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Rating:1.25A; Contact Resistance:150mohm; Contact Voltage AC Max:200V; Contact Voltage DC Max:200V; External Depth:7mm; External Height:7.5mm; External Length / Height:7.5mm; External Width:19.3mm; No. of Pins:8Pins; Operating Temperature Max:70В°C; Operating Temperature Min:-20В°C; Operating Time:0.5ms; Release Time:0.1ms; Switch Current Max:1A; Switch Power Max:20W

Технические параметры

Brand MEDER electronic(Standex)
Coil Resistance 1 kOhms
Coil Suppression Diode Yes
Coil Voltage 12 VDC
Contact Form SPST(1 Form A)
Factory Pack Quantity 25
Features Sealed relay
Manufacturer Standex Electronics
Maximum Switched Current 500 mA
Maximum Switched Power 10 W
Packaging Tube
Part # Aliases 3212200012
Product Category Reed Relays
RoHS Details
Series DIP
Switching Voltage 200 VAC, 200 VDC
Type DIP Reed Relay
Unit Weight 0.052205 oz
Coil Current 12mA
Coil Type Non Latching
Contact Rating (Current) 1A
ECCN EAR99
HTSUS 8536.41.0030
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Must Operate Voltage 8.4 VDC
Must Release Voltage 1.8 VDC
Operate Time 0.5ms
Operating Temperature -20В°C ~ 70В°C
Package Tube
REACH Status REACH Unaffected
Release Time 0.1ms
RoHS Status ROHS3 Compliant
Termination Style PC Pin
Brand: MEDER electronic(Standex)
Coil Resistance: 1 kOhms
Coil Suppression Diode: Yes
Coil Voltage: 12 VDC
Contact Form: SPST(1 Form A)
Factory Pack Quantity: Factory Pack Quantity: 25
Features: Sealed relay
Manufacturer: Standex Electronics
Maximum Switched Current: 500 mA
Maximum Switched Power: 10 W
Packaging: Tube
Part # Aliases: 3212200012
Product Category: Reed Relays
Product Type: Reed Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DIP
Subcategory: Relays
Switching Voltage: 200 VAC, 200 VDC
Вес, г 3.1

Техническая документация

Datasheet
pdf, 111 КБ
Datasheet DIP12-1A72-12L
pdf, 110 КБ
Документация
pdf, 434 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.