1407712, Connector set, Plug / Socket, 17 Contacts, ...

1407712, Connector set, Plug / Socket, 17 Contacts, ...
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 580 руб.
Добавить в корзину 1 шт. на сумму 27 580 руб.
Номенклатурный номер: 8004534367
Артикул: 1407712
Бренд: Phoenix Contact

Описание

Heavy-duty Connectors
HEAVYCON Connectors
Phoenix Contact HEAVYCON Connectors feature heavy-duty components that protect interfaces and ensure secure power, data, and signal transmission under the harshest conditions. The robust housings and matching contact inserts can be combined across series types to create the right plug-in connector for an application. The entire HEAVYCON product line consists of metal and plastic hoods and housings, contact inserts, cable glands, and accessories. The standard connectors are versatile with corrosion-resistant metal housing and single- or double-locking latches. The EVO products offer a flexible selectable cable outlet direction via swiveled bayonet locking. The HEAVYCON Advance series is robust without compromise and cost-effective with the direct mounting option. Phoenix Contact HEAVYCON Standard, EVO, Advanced, D7, and HPR series comprise the complete HEAVYCON solution. HEAVYCON Complete provides the right connector for every application.

Технические параметры

Brand: Phoenix Contact
Cable Entry Angle: Side
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing / Hood Size: B16
Housing Material: Polyamide(PA)
Insert / Contact Gender: Male, Female
IP Rating: IP66
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Positions: 16 Position+PE
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Connector Kits
Series: EVO
Subcategory: Power Connectors
Termination Style: Push-In
Thread Size: M25
Tradename: HEAVYCON
Voltage Rating: 500 V
Wire Gauge Max: 14 AWG
Wire Gauge Min: 26 AWG
Вес, г 440

Техническая документация

Datasheet
pdf, 590 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.