TPC 080-112, DIN Rail Power Supply, 87%, 12V, 6A, 72W, Adjustable
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
47 360 руб.
Добавить в корзину 1 шт.
на сумму 47 360 руб.
Альтернативные предложения2
Описание
AC/DC Power Supplies
Din-Rail Power Solutions for Industrial AutomationTRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.
Технические параметры
Brand: | TRACO Power |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Industry: | Industrial |
Input Type: | 1-Phase/Single Phase |
Input Voltage: | 85 VAC to 264 VAC |
Manufacturer: | TRACO Power |
Number of Outputs: | 1 Output |
Packaging: | Bulk |
Product Category: | DIN Rail Power Supplies |
Product Type: | DIN Rail Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Electrical Phase | 1 |
Input Voltage | 85 → 264V ac |
Load Regulation | 0.5% |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Mounting Type | DIN Rail Mount |
MTBF | 1.5 Millionh |
Number of Outputs | 1 |
Ripple And Noise | 100mV Pk-Pk |
Width | 45mm |
Вес, г | 403 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары