TP2104N3-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
172 руб.
от 30 шт. —
153.75 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
Электроэлемент
MOSFET, P-CH, -40V, -0.175A, TO-92, Transistor Polarity:P Channel, Continuous Drain Current Id:-175mA, Drain Source Voltage Vds:-40V, On Resistance Rds(on):6ohm, Rds(on) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-2V, Power , RoHS Compliant: Yes
Технические параметры
Channel Mode | Enhancement |
Continuous Drain Current | 0.175(A) |
Drain-Source On-Volt | 40(V) |
Gate-Source Voltage (Max) | '±20(V) |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | -55C to 150C |
Operating Temperature Classification | Military |
Package Type | TO-92 |
Packaging | Bag |
Pin Count | 3 |
Polarity | P |
Power Dissipation | 0.74(W) |
Rad Hardened | No |
Type | Power MOSFET |
Base Product Number | TP2104 -> |
Current - Continuous Drain (Id) @ 25В°C | 175mA (Tj) |
Drain to Source Voltage (Vdss) | 40V |
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V |
ECCN | EAR99 |
FET Type | P-Channel |
HTSUS | 8541.21.0095 |
Input Capacitance (Ciss) (Max) @ Vds | 60pF @ 25V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Package | Bulk |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Power Dissipation (Max) | 740mW (Ta) |
Rds On (Max) @ Id, Vgs | 6Ohm @ 500mA, 10V |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | TO-92-3 |
Technology | MOSFET (Metal Oxide) |
Vgs (Max) | В±20V |
Vgs(th) (Max) @ Id | 2V @ 1mA |
Channel Type | P |
Forward Diode Voltage | 2V |
Maximum Continuous Drain Current | 175 mA |
Maximum Drain Source Resistance | 10 Ω |
Maximum Drain Source Voltage | 40 V |
Maximum Gate Source Voltage | -20 V, +20 V |
Maximum Gate Threshold Voltage | 2V |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 740 mW |
Minimum Operating Temperature | -55 °C |
Number of Elements per Chip | 1 |
Transistor Configuration | Single |
Transistor Material | Si |
Width | 4.06mm |
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Fall Time: | 5 ns |
Forward Transconductance - Min: | 150 mmho |
Id - Continuous Drain Current: | 175 mA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-92-3 |
Packaging: | Bulk |
Pd - Power Dissipation: | 740 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Product: | MOSFET Small Signal |
Rds On - Drain-Source Resistance: | 10 Ohms |
Rise Time: | 4 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Type: | FET |
Typical Turn-Off Delay Time: | 5 ns |
Typical Turn-On Delay Time: | 4 ns |
Vds - Drain-Source Breakdown Voltage: | 40 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 1 V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары