PIC16F1934-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 410 руб.
от 2 шт. —
1 260 руб.
от 5 шт. —
1 150 руб.
от 10 шт. —
1 095 руб.
Добавить в корзину 1 шт.
на сумму 1 410 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 32MHZ, TQFP-44; Product Range:PIC16 Family PIC16F19XX Series Microcontrollers; CPU Speed:32MHz; Program Memory Size:7KB; RAM Memory Size:256Byte; No. of Pins:44Pins; MCU Case Style:TQFP; No. of I/O's:36I/O's; Embedded Interface Type:EUSART, I2C, SPI; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; MCU Family:PIC16; MCU Series:PIC16F19xx; Automotive Qualification Standard:AEC-Q100; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC16F19xx; EEPROM Memory Size:256Byte; Flash Memory Size:7KB; MPU Core Size:8bit; No. of ADC Inputs:14; No. of PWM Channels:5; No. of Timers:5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, LCD Driver, PWM, Timer; Program Memory Size:7KB; Supply Voltage Range:2.3V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
ADC Channels | 14 |
ADC Resolution - (bit) | 10 |
Automotive | Yes |
CAN | 0 |
Core Architecture | PIC |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate - (MHz) | 32 |
Maximum CPU Frequency - (MHz) | 32 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.8 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of I/Os | 36 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 44 |
Program Memory Size | 7KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 5 |
RAM Size | 256B |
SPI | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Device Core | PIC |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | PIC16 |
Instruction Set Architecture | RISC |
LCD Segments | 96 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 44 |
PPAP | Yes |
Special Features | LCD Controller |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 3 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары