02BEEG3F-R, AC Power Entry Modules Dual-Fuse Connector Filter, Single, 250VAC, 2A, Screw, N/A-Lug, Bleeder Resistor

02BEEG3F-R, AC Power Entry Modules Dual-Fuse Connector Filter, Single, 250VAC, 2A, Screw, N/A-Lug, Bleeder Resistor
Изображения служат только для ознакомления,
см. техническую документацию
29 шт., срок 7-9 недель
4 480 руб.
от 10 шт.4 120 руб.
от 25 шт.3 040 руб.
Добавить в корзину 1 шт. на сумму 4 480 руб.
Номенклатурный номер: 8004574042
Артикул: 02BEEG3F-R
Бренд: Delta Electonics

Описание

Connectors\Power Connectors\AC Power Entry Modules
BE Single- and Dual-Fuse Connector Filters

Delta Electronics / Power BE Single- and Dual-Fuse Connector Filters are designed as general-purpose filters with an IEC 5mm x 20mm fuse holder to provide effective EMI suppression for both common and differential mode noise. These filters feature a 2A to 6A current rating, 50Hz/60Hz operating frequency, and 115V AC /250V AC rated voltage. Delta BE Single- and Dual-Fuse Connector Filters are UL recognized, CSA certified, and VDE approved. Options include a bleeder resistor and a Y version for capacitance from 100pF to 4700pF.

Технические параметры

Brand: Delta Electronics
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 120
Filter Type: Medical
Filtered: Filtered
Manufacturer: Delta Electronics
Mounting Style: Panel Mount
Packaging: Bulk
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Series: BE
Subcategory: Power Entry
Termination Style: Solder Lug
Voltage Rating: 115 VAC, 250 VAC
Вес, г 63

Техническая документация

Datasheet
pdf, 647 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.