AEM30940-QFN, Battery Management AEM30940 IC - RF/Vibration Energy Harvesting Manager (AC source)

AEM30940-QFN, Battery Management AEM30940 IC - RF/Vibration Energy Harvesting Manager (AC source)
Изображения служат только для ознакомления,
см. техническую документацию
2385 шт., срок 6-8 недель
1 940 руб.
от 10 шт.1 670 руб.
от 25 шт.1 590 руб.
от 100 шт.1 289.91 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8004574162
Артикул: AEM30940-QFN
Бренд: e-peas

Описание

Semiconductors\Power Management ICs\Power Management Specialised - PMIC
AEM30940 RF Energy Harvesting IC

e-peas AEM30940 RF Energy Harvesting IC is an integrated Ambient Energy Manager (AEM) that can extract DC power from a piezo generator, a microturbine generator, or any other high-frequency 868MHz or 915Mhz RF input, simultaneously storing energy in a rechargeable element and supplying the system with two independent regulated voltages. The AEM30940 is designed to extend battery lifetime and ultimately eliminate the primary energy storage element in a large range of wireless applications, such as industrial monitoring, home automation, transportation, and smart agriculture.

Технические параметры

Brand: e-peas
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Current: 110 mA
Input Voltage Range: 50 mV to 5 V
Input Voltage, Max: 5 V
Input Voltage, Min: 50 mV
Manufacturer: e-peas
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 50 mV to 5 V
Output Current: 20 mA, 80 mA
Output Voltage Range: 1.2 V to 4.5 V
Package/Case: QFN-28
Product Category: Power Management Specialised-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMIC Solutions
Subcategory: PMIC-Power Management ICs
Type: Special Purpose

Техническая документация

Datasheet
pdf, 1242 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.

MAX1873TEEE+
Analog Devices
1 670 руб.
BQ24103RHLR
Texas Instruments
1 650 руб.
DS2711Z+
Analog Devices
2 130 руб.
BQ2954SN
Texas Instruments
2 150 руб.