PRFE21000038, Embedded Box Computers wiu 1 - 1.2Ghz with Broadcom BCM2837

PRFE21000038, Embedded Box Computers wiu 1 - 1.2Ghz with Broadcom BCM2837
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
275 100 руб.
Добавить в корзину 1 шт. на сумму 275 100 руб.
Номенклатурный номер: 8004574641
Артикул: PRFE21000038
Бренд: Olmatic

Описание

Embedded Solutions\Computing\Embedded Box Computers
wiu IP69 Waterproof Mini-IPCs with UPS

Olmatic wiu Waterproof Mini-IPCs with UPS are fully sealed, IP69-rated, robust IPCs that continue to operate even in the case of voltage loss, preventing malfunction. These environment-friendly IPCs have high-performance processors with enough working and hard disk space. The fanless concept and ECO design make these IPCs quiet and energy-saving. The minimalist housing and simultaneous design with all common interfaces allow optimal use in mobile and harsh environments. Applications for Olmatic wiu Waterproof Mini-IPCs include industrial, commercial, scientific research, military, public security, service, marine, transportation, mining, and telecommunications markets.

Технические параметры

Brand: Olmatic
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 1.2 GHz
Installed RAM: 0 GB
Manufacturer: Olmatic
Maximum RAM Capacity: 1 GB
Memory Size: 1 GB
Memory Type: LPDDR2
Operating Supply Voltage: 7 V to 24 V
Processor Brand: Broadcom
Processor Type: BCM2837
Product Category: Embedded Box Computers
Product Type: Embedded Box Computers
Series: wiu1
Subcategory: Computing

Техническая документация

Datasheet PRFE21000038
pdf, 154 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.