XA2C64A-8VQG100Q

XA2C64A-8VQG100Q
Изображения служат только для ознакомления,
см. техническую документацию
74 шт., срок 6-8 недель
4 620 руб.
Добавить в корзину 1 шт. на сумму 4 620 руб.
Номенклатурный номер: 8004576666
Бренд: Xilinx

Описание

Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
XA Automotive CoolRunner™-II CPLDs
Xilinx XA Automotive CoolRunner™-II Complex Programmable Logic Devices (CPLDs) produce the high speed and ease of use associated with the XA9500XL CPLD family, along with extremely low power versatility in a single CPLD. The XA Automotive CoolRunner-II CPLDs offer the added benefit of in-system programming using the exact same parts for high-speed data communications/computing systems and leading-edge portable products. The XA Automotive CPLDs provide enhanced features such as DataGATE, advanced I/Os, and small form factor packaging. Additionally, the CPLDs offer ultra-low power of 28.8µW, a low standby current of 16µA, and CoolCLOCK technology resulting in a reduction in dynamic power.

Технические параметры

Brand: Xilinx
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Xilinx
Maximum Operating Frequency: 159 MHz
Maximum Operating Temperature: +125 C
Memory Type: SRAM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 64 I/O
Number of Logic Array Blocks - LABs: 4
Number of Macrocells: 64
Operating Supply Voltage: 1.8 V
Package/Case: VQFP-100
Product Category: CPLD-Complex Programmable Logic Devices
Product Type: CPLD-Complex Programmable Logic Devices
Propagation Delay - Max: 6.7 ns
Series: XA2C64A
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Вес, г 10.26

Техническая документация

Datasheet
pdf, 207 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.