2110, Multiple Function Sensor Development Tools Particulate Matter Bricklet: Measures Particulate Matter concentration (PM1.0, PM2.5 and PM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-8 недель
15 580 руб.
Добавить в корзину 1 шт.
на сумму 15 580 руб.
Номенклатурный номер: 8004576733
Артикул: 2110
Бренд: Tinkerforge
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
BrickletsTinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet is the minimum possible size. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors, but each one possesses its own Application Programming Interface (API). From a programming perspective, they are handled as independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.
Технические параметры
Brand: | Tinkerforge |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Tinkerforge |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Modules |
Series: | Bricklet |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | PMS7003 |
Type: | Dust Sensor |
Вес, г | 36 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.