FOBLOQF-4T4, Sub-GHz Modules FM 4 Ch Keeloq Keyfob Transmitter 433MHz 200m

Фото 1/3 FOBLOQF-4T4, Sub-GHz Modules FM 4 Ch Keeloq Keyfob Transmitter 433MHz 200m
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 6-8 недель
5 930 руб.
Добавить в корзину 1 шт. на сумму 5 930 руб.
Альтернативные предложения1
Номенклатурный номер: 8004576742
Артикул: FOBLOQF-4T4
Бренд: RF Solutions

Описание

Embedded Solutions\Wireless & RF Modules\RF Modules
FOBLOQF FM Keeloq™ Transmitter Key Fobs
RF Solutions FOBLOQF FM Keeloq™ Transmitter Key Fobs are designed for use with the FM Keeloq Remote Control System. The FOBLOQF FM Keeloq Remote Control System features a 12V DC or 24V DC receiver with outputs switching up to 5A at 230V AC. The transmitter key fobs are compatible with any 433.92MHz FM receiver or the RF600D decoder. The key fobs are also available with a custom manufacturer key when required.

Технические параметры

Brand: RF Solutions
Description/Function: Transmitter key fob 4 switch
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 433.92 MHz
Manufacturer: RF Solutions
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -10 C
Operating Supply Voltage: 3 V
Output Power: 10 dBm
Product Category: RF Modules
Product Type: RF Modules
Product: RF Transmitters
Series: FOBLOQF
Subcategory: Wireless & RF Modules
Supply Current Transmitting: 17 mA
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.3 V
Frequency 433.92MHz
Maximum Supply Voltage 3.3V
Minimum Supply Voltage 2.3V
Modulation FM
Nominal Supply Voltage 3V
Number of Buttons 4
Number of Channels 4
Width 59.2mm

Техническая документация

Datasheet
pdf, 1500 КБ
Datasheet
pdf, 1685 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.