BT740-SC, Bluetooth Modules - 802.15.1 Class 1 BT Module 2.1 u.FL connector

BT740-SC, Bluetooth Modules - 802.15.1 Class 1 BT Module 2.1 u.FL connector
Изображения служат только для ознакомления,
см. техническую документацию
579 шт., срок 6-8 недель
8 570 руб.
от 60 шт.7 230 руб.
Добавить в корзину 1 шт. на сумму 8 570 руб.
Номенклатурный номер: 8004576953
Артикул: BT740-SC
Бренд: Ezurio

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BT700 BLUETOOTH® Modules

Laird Connectivity BT700 BLUETOOTH® Modules are designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading Cambridge Silicon Radio (CSR) BC04 chipset, BT700 modules provide exceptionally low power consumption with outstanding Class 1 range via 18dBm of transmit power. Both the BT730 and BT740 include a broad range of BLUETOOTH profiles such as Serial Port Profile (SPP) and other vital features. The BT730 Modules support Bluetooth v2.0 while the BT740 supports the latest Bluetooth v2.1. With a compact footprint of 15.29mm x 28.71mm, each of these modules deliver maximum range with a minimum size.

Технические параметры

Antenna Connector Type: U.FL
Antenna: External w/U.FL Connector
Brand: Laird Connectivity
Class: Class 1
Data Rate: 2.1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 50
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: GPIO, UART
Manufacturer: Laird Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 5 V
Output Power: 18 dBm
Part # Aliases: BT740-SC-02
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 2.1
Receiver Sensitivity: -87 dBm
Sensitivity: -87 dBm
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Вес, г 1.5

Техническая документация

Datasheet
pdf, 442 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.