BT840, Bluetooth Modules - 802.15.1 Bluetooth Module
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11308 шт., срок 6-8 недель
3 000 руб.
от 10 шт. —
2 580 руб.
от 25 шт. —
2 230 руб.
от 100 шт. —
1 889.80 руб.
Добавить в корзину 1 шт.
на сумму 3 000 руб.
Описание
Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BT840 nRF52840 BLE 5 ModulesFanstel BT840 nRF52840 BLE 5 Modules are an advanced, highly flexible solution for demanding ultra-low power, ultra-long range, and higher throughput applications for IoT applications. A cryptographic accelerator is embedded for industry-grade security. BT840 is a low cost, small size, short range alternative to the BT840F. Both have identical soldering pad footprints. BT840E is a sister module with an u.FL connector for external antenna. BT840F uses a superior PCB trace antenna which in the BT832F module proved to have the longest range at +4dBm of transmission power at a data rate of 1Mbps.
Технические параметры
Antenna: | Integrated Trace |
Brand: | Fanstel |
Class: | Bluetooth Low Energy(BLE) |
Core: | ARM Cortex M4F |
Data Rate: | 2 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency: | 2.4 GHz |
Interface Type: | I2C, SPI, UART, USB |
Manufacturer: | Fanstel |
Maximum Operating Temperature: | +85 C |
Memory Size: | 256 kB, 1 MB |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 1.7 V to 5.5 V |
Output Power: | 8 dBm |
Product Category: | Bluetooth Modules-802.15.1 |
Product Type: | Bluetooth Modules |
Protocol: | Bluetooth 5 |
Range: | 180 m |
Receiver Sensitivity: | -96 dBm |
Sensitivity: | -96 dBm |
Series: | BT840 |
Shielding: | Shielded |
Subcategory: | Wireless & RF Modules |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
BT Protocol Supported | Bluetooth v5.0(BLE) |
Construction | BT+ZigBee |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Packaging | Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Style | Module |
Supplier Package | SMD Module |
WLAN Maximum Data Rate (Mbps) | 0.25 |
WLAN Technology | IEEE 802.15.4 |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 1656 КБ
Datasheet BT840E
pdf, 3229 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары