47.319.2344-001-01, LED Lighting Mounting Accessories 47.319 Series COB Connector for Cree

47.319.2344-001-01, LED Lighting Mounting Accessories 47.319 Series COB Connector for Cree
Изображения служат только для ознакомления,
см. техническую документацию
460 шт., срок 6-8 недель
780 руб.
от 10 шт.490 руб.
от 100 шт.358 руб.
от 420 шт.289.85 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Номенклатурный номер: 8004578906
Артикул: 47.319.2344-001-01
Бренд: BJB

Описание

Opto-electronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
COB Connectors & Reflectors

BJB COB Connectors and Reflectors offer easy and durable installation of Chip-on-Board (COB) LED modules. Designed for a wide range of COB modules, they feature push wire technology, high-strength, blue-light-resistant plastics, and corrosion and wear-resistant contact materials. Wire entry on one or both sides of the connectors, embedded contacts with silver-plated contact points, and pre-assembly fixing springs facilitate automated assembly processes. BJB features an extensive range of reflector and optic accessories available, luminaire manufacturers can assemble finished modules for spot and downlights quickly and easily.

Технические параметры

Brand: BJB
Color: White
Diameter: 50 mm
Factory Pack Quantity: Factory Pack Quantity: 420
For Use With: Cree COBs
Manufacturer: BJB Electric
Mounting Style: Screw Mount
Packaging: Tray
Product Category: LED Lighting Mounting Accessories
Product Type: LED Lighting Mounting Accessories
Shape: Round
Subcategory: LED Lighting
Type: Connector for COBs
Wire Gauge - AWG: 20 AWG
Вес, г 3

Техническая документация

Datasheet
pdf, 92 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.