47.319.2345-001-02, LED Lighting Mounting Accessories 47.319 Series COB Connector for Cree
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
63 шт., срок 6-8 недель
900 руб.
от 10 шт. —
570 руб.
Добавить в корзину 1 шт.
на сумму 900 руб.
Описание
Opto-electronics\LED Lighting\LED Lighting Mechanical\LED Lighting Mounting Accessories
COB Connectors & ReflectorsBJB COB Connectors and Reflectors offer easy and durable installation of Chip-on-Board (COB) LED modules. Designed for a wide range of COB modules, they feature push wire technology, high-strength, blue-light-resistant plastics, and corrosion and wear-resistant contact materials. Wire entry on one or both sides of the connectors, embedded contacts with silver-plated contact points, and pre-assembly fixing springs facilitate automated assembly processes. BJB features an extensive range of reflector and optic accessories available, luminaire manufacturers can assemble finished modules for spot and downlights quickly and easily.
Технические параметры
Brand: | BJB |
Color: | White |
Diameter: | 50 mm |
Factory Pack Quantity: Factory Pack Quantity: | 420 |
For Use With: | Cree COBs |
Manufacturer: | BJB Electric |
Mounting Style: | Screw Mount |
Packaging: | Tray |
Product Category: | LED Lighting Mounting Accessories |
Product Type: | LED Lighting Mounting Accessories |
Shape: | Round |
Subcategory: | LED Lighting |
Type: | Connector for COBs |
Wire Gauge - AWG: | 18 AWG |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 389 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.