DX1116/RD, LED Panel Mount Indicators Chrome Pltd Bezel Red Indicator

DX1116/RD, LED Panel Mount Indicators Chrome Pltd Bezel Red Indicator
Изображения служат только для ознакомления,
см. техническую документацию
285 шт., срок 7-9 недель
1 670 руб.
от 10 шт.1 400 руб.
от 50 шт.1 150 руб.
от 100 шт.987.27 руб.
Добавить в корзину 1 шт. на сумму 1 670 руб.
Альтернативные предложения3
Номенклатурный номер: 8004579017
Артикул: DX1116/RD
Бренд: Bulgin

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
LED INDICATOR, 4MM, RED; LED Colour:Red; Operating Voltage:2VDC; Mounting Hole Dia:6.1mm; Forward Current If:30mA; Luminous Intensity:2.5mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (27-Jun-2018); Bezel Diameter:7.6mm; Bulb Size:4mm; Current If Luminous Intensity:5mA; External Diameter:7.6mm; External Length / Height:14mm; Fixing Hole Diameter:6.2mm; Forward Current If Max:30mA; Forward Voltage:2V; Forward Voltage VF Max:1.9V; LED / Lamp Size:4mm; Luminous Intensity Typ:1.5mcd; Operating Temperature Max:80°C; Operating Temperature Min:-25°C; Operating Temperature Range:-25°C to +80°C; PIV Max:3V; Peak Forward Current:25mA; Thread Pitch:0.75mm; Thread Size:M6; Voltage Vf Typ:1.9V; Wavelength Typ:635nm

Технические параметры

Brand: Bulgin
Factory Pack Quantity: Factory Pack Quantity: 100
If - Forward Current: 10 mA
Illumination Color: Red
LED Size: 4 mm
Lens Color/Style: Red, Diffused
Lens Color: Red
Lens Transparency: Diffused
Luminous Intensity: 2.5 mcd
Manufacturer: Bulgin
Mounting Hole Size: 6.1 mm
Mounting Style: Panel Mount
Mounting Type: Nut and Washer
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Series: DX1116
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2 V
Brand Bulgin
Factory Pack Quantity 50
If - Forward Current 10 mA
Illumination Color Red
LED Size 4 mm
Lens Color/Style Red Diffused
Luminous Intensity 2.5 mcd
Manufacturer Bulgin
Mounting Hole Size 6.1 mm
Mounting Style Nut and Washer
Packaging Bulk
Product LED Panel Mount Indicators
Product Category LED Panel Mount Indicators
RoHS Details
Termination Style Straight Lead
Vf - Forward Voltage 2 V
Вес, г 1.96

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 2806 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.