CFM130S120-B, Switching Power Supplies 130W 80-264Vin 12V 8.34A BC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7-9 недель
12 960 руб.
от 5 шт. —
11 700 руб.
от 10 шт. —
11 530 руб.
Добавить в корзину 1 шт.
на сумму 12 960 руб.
Альтернативные предложения1
Описание
Power\Power Supplies\Switching Power Supplies
Medical ProductsCincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and provides customers with a variety of products and technical services. All medical products meet the industry's highest requirements for 2MOPP, EN61558 (60335). ANSI/AAMI ES60601-1/EN60601-1 Ed 3.1, and EN60601-1-2 Ed4.0 Class B. Cincon Medical Products are CEC & ErP Level V, or even Level VI Compliant.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Medical |
Input Voltage: | 80 VAC to 264 VAC |
Manufacturer: | Cincon |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 10.8 A |
Output Power: | 130 W |
Output Voltage-Channel 1: | 12 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Series: | CFM130S |
Subcategory: | AC-DC Power Supply |
Applications | Household Appliances, ITE (Commercial), Medical |
Approval Agency | CE, cURus, DEMKO, FCC |
Current - Output (Max) | 8.34A |
ECCN | EAR99 |
Efficiency | 93% |
Features | PFC, Standby Output, Universal Input |
HTSUS | 8504.40.9520 |
Minimum Load Required | No |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Number of Outputs | 1 |
Operating Temperature | -30В°C ~ 70В°C (With Derating) |
Package | Box |
Power (Watts) | 100W (130W Forced Air) |
RoHS Status | ROHS3 Compliant |
Series | CFM130S (130W) -> |
Size / Dimension | 3.60"" L x 2.00"" W x 1.30"" H (91.4mm x 50.8mm x |
Standard Number | 60335-1; 60601-1; 62368-1 |
Type | Open Frame |
Voltage - Input | 100 ~ 240 VAC |
Voltage - Isolation | 4kV |
Voltage - Output 1 | 12V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары