CFM61S050-E, Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, Encapsulated, 90-264VAC Input, 5VDC Output

CFM61S050-E, Switching Power Supplies AC-DC Module, 60 Watt, Open Frame, Encapsulated, 90-264VAC Input, 5VDC Output
Изображения служат только для ознакомления,
см. техническую документацию
33 шт., срок 7-9 недель
10 870 руб.
от 5 шт.9 560 руб.
от 10 шт.9 260 руб.
от 25 шт.8 375.78 руб.
Добавить в корзину 1 шт. на сумму 10 870 руб.
Номенклатурный номер: 8004579362
Артикул: CFM61S050-E

Описание

Power\Power Supplies\Switching Power Supplies
CFM61S 60W AC-DC Switching Power Supplies

Cincon CFM61S 60W AC-DC Switching Power Supplies are highly efficient, reliable, single-output AC-DC power modules. These compact devices provide 60W isolated output and up to 90% efficiency. The peak load is twice the rated current. Cincon CFM61S 60W AC-DC Switching Power Supplies are also fully protected against short-circuit and overvoltage conditions. Typical applications for these high-density power supplies include output ripple and noise measurement.

Технические параметры

Approvals: IEC62368-1, EN62368-1, UL62368-1
Brand: Cincon
Compliance: IEC62368-1, EN62368-1, UL62368-1
Efficiency: 86%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 3 kVrms
Load Regulation: Regulated
Manufacturer: Cincon
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -30 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Operating Temperature Range: -30 C to+70 C
Output Current-Channel 1: 8 A
Output Power: 60 W
Output Voltage-Channel 1: 5 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: CFM61S
Subcategory: AC-DC Power Supply
Type: AC-DC Converter
Вес, г 190

Техническая документация

Datasheet
pdf, 758 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.