410-366, Raspberry Pi Hats / Add-on Boards Pmod HAT Adapter: Pmod Expansion for Raspberry Pi
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
4 220 руб.
Добавить в корзину 1 шт.
на сумму 4 220 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
Pmod™ HAT AdapterDigilent Pmod™ HAT Adapter is designed to easily connect Digilent Pmods to a Raspberry Pi. This adapter board provides access to the full line of Digilent Pmod™ peripheral modules. The Pmod HAT adapter features three 2x6 Digilent Pmod ports and supports plug-and-play functionality, SPI, UART, I 2 C, and GPIO connections. This adapter enables the use of up to three Pmods at a time. The Pmod HAT Adapter comes with example Python libraries hosted on DesignSpark. This Pmod adapter can be powered either from the Raspberry Pi through the 40-pin GPIO connector's two 5V pins or from an external 5V supply through the power jack.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Raspberry Pi |
Manufacturer: | Digilent |
Packaging: | Bulk |
Product Category: | Sockets & Adapters |
Product Type: | Sockets & Adapters |
Product: | Adapters |
Subcategory: | Embedded Solutions |
Contents | Board(s) |
ECCN | EAR99 |
Function | Pmodв„ў to Raspberry Pi |
HTSUS | 8537.10.9170 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
Platform | Raspberry Pi |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Connectivity |
Техническая документация
Datasheet
pdf, 569 КБ
Datasheet 410-366
pdf, 591 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.