410-082, Terminal Block Interface Modules PmodCON3 - R/C Servo Connectors
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 шт., срок 6-8 недель
1 490 руб.
Добавить в корзину 1 шт.
на сумму 1 490 руб.
Описание
Connectors\Terminal Blocks\Terminal Block Interface Modules
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Connection Method: | Pin Header |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Digilent |
Mounting Angle: | Straight |
Number of Positions: | 6 Position |
Packaging: | Bulk |
Part # Aliases: | 410-082P |
Product Category: | Terminal Block Interface Modules |
Product Type: | Terminal Block Interface Modules |
Product: | Terminal Boards |
Series: | Pmod |
Subcategory: | Terminal Blocks |
Termination Style: | Pluggable, Screw |
Type: | Signal Isolator |
Contents | Board(s) |
ECCN | EAR99 |
Function | Servo Controller/Driver |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Power Management |
Kit Classification | Shield |
Вес, г | 20 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.