410-076, LED Lighting Development Tools PmodLED - High Bright LEDs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
13 шт., срок 7-9 недель
1 990 руб.
Добавить в корзину 1 шт.
на сумму 1 990 руб.
Альтернативные предложения1
Описание
Embedded Solutions\Engineering Tools\LED Lighting Development Tools
Pmod™ Peripheral ModulesDigilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.
Технические параметры
Brand: | Digilent |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Pegasus Board |
Manufacturer: | Digilent |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Current: | 1 mA |
Packaging: | Bulk |
Part # Aliases: | 410-076P |
Product Category: | LED Lighting Development Tools |
Product Type: | LED Lighting Development Tools |
Product: | Development Boards |
Series: | Pmod |
Subcategory: | Development Tools |
Contents | Board(s) |
ECCN | EAR99 |
Function | LED Board |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Pmodв„ў |
RoHS Status | ROHS3 Compliant |
Series | Pmodв„ў -> |
Type | Opto |
Kit Name | Pmod LED:Four High-brightness LEDs |
LED Technology | LED |
Вес, г | 6.16 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.