SEN0161-V2, Multiple Function Sensor Modules Gravity: Analog pH Sensor/Meter Kit V2

SEN0161-V2, Multiple Function Sensor Modules Gravity: Analog pH Sensor/Meter Kit V2
Изображения служат только для ознакомления,
см. техническую документацию
56 шт., срок 6-8 недель
10 740 руб.
Добавить в корзину 1 шт. на сумму 10 740 руб.
Альтернативные предложения1
Номенклатурный номер: 8004579510
Артикул: SEN0161-V2
Бренд: DFRobot

Описание

Embedded Solutions\Sensor Modules\Multiple Function Sensor Modules
Gravity: Analog pH Sensor Kit V2

DFRobot Gravity: Analog pH Sensor Kit V2 is specifically designed to measure the pH value of the solution and reflect the acidity or alkalinity. The onboard voltage regulator chip operates at a wide voltage supply of 3.3V to 5.5V, which is compatible with the 5V and 3.3V main control board. Features include hardware filtered output signal, low jitter, and uniform size and connector, convenient for the design of mechanical structures. This sensor's pH includes various uses in chemistry, medicine, agriculture, aquaponics, aquaculture, and environmental water testing.

Технические параметры

Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Operating Supply Voltage: 3.3 V to 5.5 V
Product Category: Multiple Function Sensor Modules
Product Type: Multiple Function Sensor Modules
Product: Development Kits
Subcategory: Sensor Modules
Type: Analog pH Sensor
Вес, г 463.3

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.