OpenIMU300RI, IMUs - Inertial Measurement Units Open Source IMU 9DOF - Rugged, Sealed, CAN and RS232 Interface. 6 deg/hr Bias Instability, N

OpenIMU300RI, IMUs - Inertial Measurement Units Open Source IMU 9DOF - Rugged, Sealed, CAN and RS232 Interface. 6 deg/hr Bias Instability, N
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
74 420 руб.
от 10 шт.65 340 руб.
Добавить в корзину 1 шт. на сумму 74 420 руб.
Номенклатурный номер: 8004579927
Артикул: OpenIMU300RI
Бренд: ACEINNA

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
OpenIMU300RI Inertial Measurement Unit
ACEINNA OpenIMU300RI Inertial Measurement Unit (IMU) is a 9-DOF open inertial platform packaged in a rugged sealed over-molded plastic housing. This IMU is powered by a 168MHz ARM M4 processor with a Floating Point Unit (FPU). The OpenIMU300RI IMU features a low-drift 3-axis MEMS angular rate sensor, a precision 3-axis MEMS accelerometer, and a high-performance 3-axis AMR magnetometer. This IMU runs the OpenIMU open-source stack that includes an optimized 16-state Kalman filter for GPS-aided Position-Velocity-Time (PVT) and altitude measurement. The OpenIMU300RI IMU offers CAN 2.0 and RS232 interfaces and IP67/IP69K ingress protection. This IMU is ideal for use in 12V and 24V vehicle platforms. Typical applications include autonomous vehicles, forklifts, construction vehicles, self-drive taxis, and camera gimballing and stabilization.

Технические параметры

Acceleration: 8 g
Bandwidth: 50 Hz
Brand: ACEINNA
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: CAN, RS-232
Manufacturer: ACEINNA
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis Mount
Operating Supply Current: 100 mA
Output Type: Digital
Package/Case: 65 mm x 66 mm x 27 mm
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Resolution: 0.3 mg
Sensing Axis: X, Y, Z
Sensor Type: 9-axis
Subcategory: Sensors
Supply Voltage - Max: 32 V
Supply Voltage - Min: 4.9 V
Вес, г 145.8

Техническая документация

Datasheet
pdf, 1466 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.