3401.26.A, Connectorized Surge Protectors GDT TNC jack(f) to TNC jack(f), 0-1000MHz

3401.26.A, Connectorized Surge Protectors GDT TNC jack(f) to TNC jack(f), 0-1000MHz
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 280 руб.
Добавить в корзину 1 шт. на сумму 72 280 руб.
Номенклатурный номер: 8004580209
Артикул: 3401.26.A
Бренд: HUBER+SUHNER

Описание

Circuit Protection\Surge Suppressors
Cable Assembly Solutions

HUBER+SUHNER Cable Assembly Solutions are designed for an extensive range of applications. The product portfolio includes high-performance microwave cable assemblies, microwave raw cables and cable assemblies, test assemblies, and more. The high-performance assemblies offer flexibility as well as superior electrical and mechanical performance for static and dynamic applications. The microwave raw cables and cable assemblies are suitable for higher frequencies in a wide range of applications and in accordance with international standards. The test assemblies are optimized for test and measurement environments, including low passive intermodulation (PIM) applications. HUBER+SUHNER Cable Assembly Solutions are available in a variety of lengths and options.

Технические параметры

Brand: HUBER+SUHNER
Data Line Protection: TNC
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: Broadband Design
Manufacturer: HUBER+SUHNER
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Bulkhead
Part # Aliases: 22642810
Product Category: Surge Suppressors
Product Type: RF Adapters-Between Series
Product: Connector Protection Devices
Series: 3401
Subcategory: Surge Suppressors
Termination Style: Cable
Type: Lightning EMP Protector
Вес, г 84.37

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.