Minibend L-12, RF Cable Assemblies Assembly: minibend_L cable with male SMA plug connectors on both ends. Length: 12 Inches
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
11 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 700 руб.
от 10 шт. —
23 740 руб.
Добавить в корзину 1 шт.
на сумму 29 700 руб.
Описание
Wire & Cable\Cable Assemblies\RF Cable Assemblies
MINIBEND™ Coaxial Cable AssembliesHUBER+SUHNER MINIBEND™ Coaxial Cable Assemblies are standard flexible cables that are a direct replacement for 0.086" semi-rigid cables. These cables offer 50Ω impedance and are applicable up to 65GHz frequency. The series is designed for use in low-profile, internal, and point-to-point interconnections between RF modules. The MINIBEND microwave coaxial cables are high-performance tested and come pre-assembled in a variety of standard lengths and connector configurations. HUBER+SUHNER MINIBEND Coaxial Cable Assemblies are triple shielded for high isolation and eliminate the need for right-angle connectors.
Технические параметры
Тип | 0.141 Conformable Semi-Rigid | |
Длинна Кабеля - Метрическая | 1 ft | |
Connector Type A | SMA | |
Connector Type B | SMA | |
Brand: | HUBER+SUHNER | |
Connector A Body Style: | Straight | |
Connector A Gender: | Plug(Male) | |
Connector A Polarity: | Normal | |
Connector B Body Style: | Straight | |
Connector B Gender: | Plug(Male) | |
Connector B Polarity: | Normal | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Impedance: | 50 Ohms | |
Manufacturer: | HUBER+SUHNER | |
Maximum Frequency: | 26.5 GHz | |
Minimum Frequency: | 0 Hz | |
Part # Aliases: | 80337202 | |
Polarity: | Normal | |
Product Category: | RF Cable Assemblies | |
Product Type: | RF Cable Assemblies | |
Series: | Minibend | |
Subcategory: | Cable Assemblies | |
Tradename: | Astrolab | |
Вес, г | 150 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.