RM222-040-241-5800, Headers & Wire Housings 40P STRAIGHT RECEPTACLE CONN

RM222-040-241-5800, Headers & Wire Housings 40P STRAIGHT RECEPTACLE CONN
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 390 руб.
Добавить в корзину 1 шт. на сумму 35 390 руб.
Номенклатурный номер: 8004580644
Артикул: RM222-040-241-5800
Бренд: AirBorn

Описание

Connectors\Headers & Wire Housings
R Series Connectors

AirBorn R Series Connectors are available in a large array of termination, configuration, mounting, and hardware options. With a rugged contact design, these connectors offer reliable performance, particularly in extreme environments. AirBorn R Series Connectors feature 2-, 3-, 4-, and 6-row options with 10-604 contacts, and 0.075" (1.905mm) contact spacing. These connectors are offered in straight, right-angle, card-edge, I/O, and connector saver models.

Технические параметры

Brand: AirBorn
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 10
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: AirBorn
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 40 Position
Number of Rows: 2 Row
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: RM
Subcategory: Headers & Wire Housings
Tradename: R Series
Type: Receptacle

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.