4634, Multiple Function Sensor Development Tools Adafruit 9-DOF LSM9DS1 Breakout Board - STEMMA QT / Qwiic

4634, Multiple Function Sensor Development Tools Adafruit 9-DOF LSM9DS1 Breakout Board - STEMMA QT / Qwiic
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 6-8 недель
5 530 руб.
Добавить в корзину 1 шт. на сумму 5 530 руб.
Номенклатурный номер: 8004580861
Артикул: 4634

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Multiple Function Sensor Development Tools
9-DoF LSM9DS1 Breakout Board

Adafruit 9-DoF LSM9DS1 Breakout Board is designed to provide motion, direction, and orientation sensing and comes STEMMA QT ready for easy plug-n-play usage. This breakout board features 3-axis sensors such as an accelerometer, a magnetometer, and a gyroscope. The 3-axis accelerometer tells the downward direction towards the Earth and the acceleration of the board in 3D space. The 3-axis magnetometer senses the direction of the strongest magnetic force that is used to detect the magnetic north. The 3-axis gyroscope measures spin and twist.

Технические параметры

Brand: Adafruit
Description/Function: 9-DOF LSM9DS1 Breakout Board STEMMA QT/Qwiic
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI
Manufacturer: Adafruit
Operating Supply Voltage: 3 V to 5 V
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Product: Breakout Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: LSM9DS1
Type: Accelerometer Sensor

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.