APT5020BVFRG, MOSFET FREDFET MOS5 500 V 20 Ohm TO-247
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 940 руб.
от 100 шт. —
2 110 руб.
Добавить в корзину 1 шт.
на сумму 2 940 руб.
Описание
Semiconductors\Discrete Semiconductors\Transistors\MOSFET
Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-247 Tube
Технические параметры
Brand: | Microchip Technology |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Id - Continuous Drain Current: | 26 A |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Package / Case: | TO-247-3 |
Packaging: | Tube |
Pd - Power Dissipation: | 300 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 225 nC |
Rds On - Drain-Source Resistance: | 200 mOhms |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 500 V |
Vgs - Gate-Source Voltage: | -30 V, +30 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Automotive | No |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Maximum Continuous Drain Current (A) | 26 |
Maximum Drain Source Resistance (mOhm) | 200@10V |
Maximum Drain Source Voltage (V) | 500 |
Maximum Gate Source Voltage (V) | ±30 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 300000 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Process Technology | Power MOS V |
Product Category | Power MOSFET |
Standard Package Name | TO |
Supplier Package | TO-247 |
Tab | Tab |
Typical Fall Time (ns) | 8 |
Typical Gate Charge @ 10V (nC) | 150 |
Typical Gate Charge @ Vgs (nC) | 150@10V |
Typical Input Capacitance @ Vds (pF) | 3700@25V |
Typical Rise Time (ns) | 10 |
Typical Turn-Off Delay Time (ns) | 50 |
Typical Turn-On Delay Time (ns) | 12 |
Вес, г | 12.48 |
Техническая документация
Datasheet
pdf, 64 КБ
Datasheet APT5020BVFRG
pdf, 62 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов
Похожие товары
ST Microelectronics
3 520 руб.