M2GL010T-1FGG484I, FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs

M2GL010T-1FGG484I, FPGA - Field Programmable Gate Array IGLOO2 Low Density FPGA, 12KLEs
Изображения служат только для ознакомления,
см. техническую документацию
15 700 руб.
от 25 шт.12 370 руб.
от 120 шт.12 050 руб.
Добавить в корзину 1 шт. на сумму 15 700 руб.
Номенклатурный номер: 8004581658
Артикул: M2GL010T-1FGG484I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
IGLOO2 FPGAs
Microsemi's IGLOO®2 FPGAs offer best-in-class feature integration coupled with the lowest power, highest reliability and most advanced security in the industry. The device's high level of integration provides the lowest total system cost versus competitive FPGAs while improving reliability, significantly reducing power and providing unparalleled security. They provide a 4-input look-up table (LUT) based fabric, 5G transceivers, high-speed general purpose I/O (GPIO), block RAM and digital signal processing (DSP) blocks in a differentiated, cost- and power-optimized architecture.
Learn More

Технические параметры

Brand: Microchip Technology/Atmel
Data Rate: 667 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 60
Manufacturer: Microchip
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 233 I/O
Number of Logic Elements: 12084 LE
Number of Transceivers: 4 Transceiver
Operating Supply Voltage: 1.2 V
Package/Case: FBGA-484
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: M2GL010T
Subcategory: Programmable Logic ICs
Tradename: IGLOO2
Вес, г 25.29

Техническая документация

Datasheet
pdf, 1369 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем