MPF100T-FCG484E, FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps

MPF100T-FCG484E, FPGA - Field Programmable Gate Array 7.8Mb 8 TransCh 250Mbps-12.7Gbps
Изображения служат только для ознакомления,
см. техническую документацию
46 340 руб.
Добавить в корзину 1 шт. на сумму 46 340 руб.
Номенклатурный номер: 8004581672
Артикул: MPF100T-FCG484E

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
PolarFire® FPGAs
Microchip Technology PolarFire® Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps Serializer/Deserializer (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defense and commercial aviation markets, and industry 4.0 which includes the industrial automation and Internet of Things (IoT) markets.

Технические параметры

Brand: Microchip Technology
Data Rate: 12.5 Gb/s
Embedded Block RAM - EBR: 7.6 Mbit
Embedded Memory: 7.6 Mbit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 284 I/O
Number of Logic Elements: 109000 LE
Number of Transceivers: 4 Transceiver
Operating Supply Voltage: 1 V, 1.05 V
Package / Case: BGA-484
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: MPF100T
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.08 V
Supply Voltage - Min: 970 mV
Tradename: PolarFire

Техническая документация

Datasheet
pdf, 1514 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем