MPF200T-FCSG325I, FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps

MPF200T-FCSG325I, FPGA - Field Programmable Gate Array 13.64Mb 4 TransCh 250Mbps-12.7Gbps
Изображения служат только для ознакомления,
см. техническую документацию
102 300 руб.
Добавить в корзину 1 шт. на сумму 102 300 руб.
Номенклатурный номер: 8004581673
Артикул: MPF200T-FCSG325I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
PolarFire™ FPGAs
Microsemi / Microchip PolarFire™ Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps serialiser/deserialiser (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defence and commercial aviation markets, and industry 4.0 which includes the industrial automation and Internet of Things (IoT) markets.

Технические параметры

Brand: Microchip Technology
Data Rate: 12.5 Gb/s
Embedded Memory: 13.3 Mbit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 170 I/O
Number of Logic Elements: 192000 LE
Number of Transceivers: 4 Transceiver
Operating Supply Voltage: 1 V, 1.05 V
Package/Case: BGA-325
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: MPF200T
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.08 V
Supply Voltage - Min: 970 mV
Tradename: PolarFire

Техническая документация

Datasheet
pdf, 1514 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем