MPF500T-FCG1152I, FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps

MPF500T-FCG1152I, FPGA - Field Programmable Gate Array 33.73Mb 24 TransCh 250Mbps-12.7Gbps
Изображения служат только для ознакомления,
см. техническую документацию
219 100 руб.
Добавить в корзину 1 шт. на сумму 219 100 руб.
Номенклатурный номер: 8004581680
Артикул: MPF500T-FCG1152I

Описание

Semiconductors\Programmable Logic ICs\FPGA - Field Programmable Gate Array
PolarFire™ FPGAs
Microsemi / Microchip PolarFire™ Field Programmable Gate Arrays (FPGAs) deliver up to 50% lower power than equivalent SRAM FPGAs. The FPGAs deliver low power at mid-range densities with 12.7Gbps serialiser/deserialiser (SerDes) transceivers for security and reliability. The FPGA product family is ideal for a wide range of applications within wireline access networks and cellular infrastructure, defence and commercial aviation markets, and industry 4.0 which includes the industrial automation and Internet of Things (IoT) markets.

Технические параметры

Brand: Microchip Technology
Data Rate: 12.5 Gb/s
Embedded Memory: 33 Mbit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 584 I/O
Number of Logic Elements: 481000 LE
Number of Transceivers: 24 Transceiver
Operating Supply Voltage: 1 V, 1.05 V
Package/Case: BGA-1152
Packaging: Tray
Product Category: FPGA-Field Programmable Gate Array
Product Type: FPGA-Field Programmable Gate Array
Series: MPF500T
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.08 V
Supply Voltage - Min: 970 mV
Tradename: PolarFire
Вес, г 50.24

Техническая документация

Datasheet
pdf, 1514 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем