MC6470, IMUs - Inertial Measurement Units 8g, 14-Bit Output 6-Axis eCompass

MC6470, IMUs - Inertial Measurement Units 8g, 14-Bit Output 6-Axis eCompass
Изображения служат только для ознакомления,
см. техническую документацию
10374 шт., срок 7-9 недель
800 руб.
от 100 шт.570 руб.
от 500 шт.441 руб.
от 1000 шт.412.60 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8004582136
Артикул: MC6470
Бренд: Memsic

Описание

Sensors\Motion & Position Sensors\IMUs - Inertial Measurement Units
MC6470 6-Axis Accelerometer

MEMSIC MC6470 6-Axis Accelerometer consists of a 3-axis linear accelerometer and a 3-axis magnetic field sensor, each with an I 2 C digital interface, in a single package. The MC6470 combines a high precision magnetic sensor with a low noise single-chip MEMS accelerometer to enable excellent tilt-compensated compass directional accuracy while maintaining appropriate attention to magnetic system design. MEMSIC MC6470 6-Axis Accelerometer offers a linear acceleration full-scalerange of ±16g and a low noise magnetic sensor with up to 0.15µT magnetic field resolution. The device is optimized for cell phones, portable navigation devices, and fitness products. Applications that use high precision directional pointing include map orientation, virtual reality data overlay, enhanced navigation with dead reckoning assistance, and gyroscope replacement.

Технические параметры

Acceleration: 2g, 4g, 8g, 16g
Brand: MEMSIC
Factory Pack Quantity: Factory Pack Quantity: 5000
Interface Type: I2C
Manufacturer: MEMSIC
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 130 uA
Output Type: Digital
Package/Case: LGA-12
Product Category: IMUs-Inertial Measurement Units
Product Type: IMUs-Inertial Measurement Units
Resolution: 14 bit
Sensing Axis: X, Y, Z
Sensitivity: 4096 LSB/g
Sensor Type: 6-axis
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet
pdf, 2074 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.