ANT7-T-M24SR64, NFC/RFID Development Tools 14 mm x 14 mm double layer antenna reference board for the M24SR64 Dual Interfac
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
131 шт., срок 6-8 недель
1 470 руб.
Добавить в корзину 1 шт.
на сумму 1 470 руб.
Описание
Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\NFC/RFID Development Tools
ANT7-T-M24SR64 Demonstration BoardSTMicroelectronics ANT7-T-M24SR64 Demonstration Board evaluates the M24SR64-Y dual interface Electrically Erasable Programmable Memory (EEPROM). The EEPROM features an I 2 C interface that can be operated from an external power supply. The M24SR64-Y is a contactless memory, powered by the received carrier electromagnetic field.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | M24SR64-Y, ST25 NFC |
Frequency: | 13.56 MHz |
Interface Type: | I2C |
Manufacturer: | STMicroelectronics |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Packaging: | Bulk |
Product Category: | NFC/RFID Development Tools |
Product Type: | NFC/RFID Development Tools |
Product: | Demonstration Boards |
Protocol - Sub GHz: | RFID |
Series: | ANT7-T-M24SR64 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | M24SR64-Y |
Base Product Number | ANT7 -> |
ECCN | EAR99 |
For Use With/Related Products | M24SR64-Y |
Frequency | 13.56MHz |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Antenna |
Вес, г | 0.01 |
Техническая документация
Datasheet ANT7-T-M24SR64
pdf, 285 КБ
Datasheet ANT7-T-M24SR64
pdf, 172 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.