LPS27HHWTR, Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa digital output barometer water resistant

Фото 1/2 LPS27HHWTR, Board Mount Pressure Sensors MEMS pressure sensor: 260-1260 hPa digital output barometer water resistant
Изображения служат только для ознакомления,
см. техническую документацию
3481 шт., срок 7-9 недель
1 900 руб.
от 10 шт.1 390 руб.
от 100 шт.1 040 руб.
от 250 шт.882.03 руб.
Добавить в корзину 1 шт. на сумму 1 900 руб.
Альтернативные предложения2
Номенклатурный номер: 8004583510
Артикул: LPS27HHWTR
Бренд: STMicroelectronics

Описание

Sensors\Pressure Sensors\Board Mount Pressure Sensors
MEMS Pressure Sensors

STMicroelectronics MEMS Pressure Sensors use innovative MEMS technology to provide extremely high-pressure resolution, in ultra-compact and thin packages. The devices are designed using ST's VENSENS technology, allowing the fabrication of pressure sensors on a monolithic silicon chip. This eliminates wafer-to-wafer bonding and maximizes reliability.

Технические параметры

Accuracy: 100 Pa
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2500
Interface Type: I2C, SPI
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Pressure: 26 kPa to 126 kPa
Operating Supply Voltage: 1.7 V to 3.6 V
Output Type: Digital
Port Type: No Port
Pressure Type: Absolute
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Resolution: 24 bit
Series: LPS27HHW
Subcategory: Sensors
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1251 КБ
Datasheet
pdf, 1339 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.