STEVAL-MKSBOX1V1, Position Sensor Development Tools SensorTile.box wireless multi sensor development kit with user friendly app for IoT and
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
85 шт., срок 7-9 недель
12 380 руб.
Добавить в корзину 1 шт.
на сумму 12 380 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Position Sensor Development Tools
STEVAL-MKSBOX1V1 SensorTile.box Development KitSTMicroelectronics STEVAL-MKSBOX1V1 SensorTile.box Development Kit is ready-to-use with wireless IoT and wearable sensor platforms. The kit can be used to develop apps based on remote motion and environmental sensor data. The SensorTile.box board fits into a small plastic box with a long-life rechargeable battery. The ST BLE Sensor app connects via Bluetooth to the board and allows immediate use with the wide range of default IoT and wearable sensor applications.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Position Sensor Development Tools |
Product Type: | Position Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Tradename: | SensorTile |
Type: | IoT and Wearable Development Kit |
Featured Device | STM32 |
For Use With | IoT and Wearable Sensor Applications |
Kit Name | Development Kit |
Вес, г | 46.1 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары