1122190018, Heavy Duty Power Connectors ArcArrest Rec 30A 30A 3 Grommets
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
83 150 руб.
Добавить в корзину 1 шт.
на сумму 83 150 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Woodhead ArcArrest Switch-Rated Connector SystemMolex Woodhead ArcArrest 30A Switch-Rated Connector System delivers a simple and fast way to de-energise industrial machines and equipment and perform lockout/tagout operations. Molex ArcArrest Connectors include Max-Loc cord-grip technology, finger drawplates, lockout holes, and plug caps in a contoured design. These cost-effective design features enhance cleanability in food-processing and other harsh environments. The series delivers high durability for tough industrial applications. ArcArrest connectors are NEMA 4X and IP69K rated, eliminating ingress of dust and water. The connectors provide automatic sealing when connected and sealing while disengaged with closed receptacle lid and plug. Furnace-brazed contact tips offer superior flatness and positioning accuracy compared to flame-brazed tips.
Технические параметры
Brand: | Molex |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 30 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insert/Contact Gender: | Socket(Female) |
IP Rating: | IP69K |
Manufacturer: | Molex |
Number of Positions: | 2 Position+N+PE |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Receptacles |
Series: | 112219 |
Subcategory: | Power Connectors |
Termination Style: | Screw |
Tradename: | Woodhead ArcArrest |
Voltage Rating: | 125 VAC, 250 VAC |
Wire Gauge Max: | 8 AWG |
Wire Gauge Min: | 12 AWG |
Класс Защиты IP | IP69K |
Конфигурация Выводов | 2P+N+E |
Линейка Продукции | ArcArrest 112219 Series |
Монтаж Разъема | Cable Mount |
Номинальное Напряжение AC | 250В |
Тип Контакта Электрического Разъема | Socket |
Ток | 30А |
Вес, г | 98 |
Техническая документация
Похожие товары